3M SCOTCH 101E Beige Masking Tape 36mm x 50m
- RS Stock No.:
- 1240913
- Mfr. Prt No.:
- 101E36
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1240913 |
| Product description | 3M SCOTCH 101E Beige Masking Tape 36mm x 50m |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 101E36 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
3M™ General Purpose Masking Tape 101E
3M™ 101E masking tape is a reliable 3M branded tape used for a wide variety of industrial applications including paint masking, bundling, attaching, labelling, decorating or sealing up to 30 degrees. The 3M 101E masking tape has good solvent resistance and consistent unwind performance.
Good adhesion to many surfaces
Highly conformable
Removes cleanly after use
Tears easily from the roll
Ideal for paint masking or surface protection
Specifications
| Attribute | Value |
| Brand | 3M |
| Model Number | SCOTCH 101E |
| Backing Material | Paper |
| Width | 36 mm |
| Adhesive Material | Rubber |
| Thickness | 0.13 mm |
| Colour | Beige |
| Length | 50 m |