3M P320 Grit Very Fine Abrasive Sheets, 140mm x 115mm
- RS Stock No.:
- 2510795
- Mfr. Prt No.:
- 03809
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2510795 |
| Product description | 3M P320 Grit Very Fine Abrasive Sheets, 140mm x 115mm |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 03809 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
3M™ Softback Sanding Sponge, 140 mm x 115 mm
Introducing the 3M™ Softback Sanding Sponge, this flexible foam pad reaches tricky areas that are hard to reach. The sponges can be used either wet or dry when sanding on wood, fibreglass, metals and plastics. They are highly conformable to allow for hand sanding inaccessible to machine sanders. This full-thickness sponge is perfect for preparing old bottom paint for a new coat. The benefit of wet sanding is it can keep the air free from dust whilst maintaining the quality abrasive performance.
Features and Benefits
Flexible foam pad to sand or key edges, rims and hard-to-reach areas by hand
Soft Sanding Sponge constructions reduces the risk of burn-through on edge/rim areas
Helps to eliminate finger marks
Use wet or dry
Typical Applications
It’s primarily used for:
Woodworking, metalworking and maintenance
Suitable for finishing contours, deburring and removing rust
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Specifications
| Attribute | Value |
| Brand | 3M |
| Abrasive Material | Aluminium Oxide |
| Sandpaper Type | Abrasive Sheets |
| Grit Size | P320 |
| Grade | Very Fine |
| Length | 140 mm |
| Width | 115 mm |
| Number of Sheets per Pack | 5 |