3M Silver Aluminium Oxide Cutting Disc, 125mm x 1mm Thick, Fine Grade, P120 Grit, T41

RS Stock No.:
1735202
Mfr. Prt No.:
51790
Brand:
3M
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
RS stock number 1735202
Product description 3M Silver Aluminium Oxide Cutting Disc, 125mm x 1mm Thick, Fine Grade, P120 Grit, T41
Manufacturer / Brand 3M
Manufacturer part number 51790

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

3M™ Silver Cut-Off Wheel T41/T42

The 3M™ Silver Cut Off disc is constructed using 3M Precision Shaped Ceramic Grain. It delivers an unbeatable combination of performance and value. Specially designed to be used on metals, these high-quality cutting discs deliver outstanding cutting performance.

The cut off disc features 3M Precision Shaped Grain which forms into triangularly shaped grains that are electrostatically positioned onto the backing. The grains then act as individual cutting tools, reducing metal discoloration with extreme efficiency. It allows the disc to last significantly longer than conventional grain abrasives while maintaining a high cut through rate.

These discs are great for a number of metalworking applications, such as weld removal, beveling, chamfering and more. Offering faster and consistent cuts through pipes, tubes and sheets, its a disc you can rely on for your toughest cutting jobs.

Features and Benefits

• Cuts cleanly with minimal burrs
• Cuts quickly through metal pipes, tubes, flat sheets and more
• 3M Precision Shaped Grain cuts cleanly and fast, helping to increase productivity
• The longer lasting wheel provides great performance value
• Use on a variety of substrates such as carbon steel and stainless steel
• Works with tools and accessories designed for cut-off wheels
• For safety, always use on a tool with an approved guard, as per EN 12413 for Bonded Abrasives

Applications

3M™ Silver Cut-Off Wheel is designed to deliver an unbeatable combination of performance and value. It cuts quickly through metal pipes, tubes and flat sheets. The long-lasting wheel uses our Precision Shaped Grain to deliver a fast, consistent cut. Get a fast, consistent cut suitable for a variety of applications with 3M™ Silver Cut-Off Wheel. It cuts quickly and cleanly through metal pipes, tubes, flat sheets and more.

The wheel features our Precision Shaped Grain, which continually fractures into super-sharp points and edges that slice cleanly through metal, rather than gouging or ploughing as traditional abrasives do. This helps it to last significantly longer than conventional ceramic grain abrasives while maintaining a high cut-rate over its life. It must be attached to a cut-off wheel tool (sold separately) and should always be used with a wheel guard for safety. The wheel also must have a maximum operating speed greater than or equal to the maximum speed of the power tool used.

Cut off discs, sometimes referred to as cutting discs or cutting wheels, are great for weld removals and cutting through metals like stainless steel, mild steel, aerospace alloys and more. This could occur in industries such as farm and construction, automotive, ship and boat building, aerospace, metal fabrication. They are typically used with angle grinders or disc cutters, offering portable solutions for cutting through many different types of material, depending on the construction of the cust.

Cutting discs are not to be confused with grinding discs, as using the wrong grade of disc for grinder applications can result in damage to you tools and in extreme cases damage to your person.

Would you be able to use these discs on wood?

These 3M cut off wheels are not recommended to be used on wood, only metals.

What's the difference between 3M™ Silver Cut Off Discs and 3M™ Cubitron™ II Cut Off Discs?

3M™ Cubitron™ II Cut Off Discs offer superior qualities, with a faster cut rate and longer life. These are available from RS.

What safety precautions should I take?

Regardless of what kind of cutting wheel or grinding wheel you choose, and for whichever application, be sure to equip appropriate PPE such as eye protection, hand protection and possibly respiratory protection. 3M has an extensive selection of personal protective equipment to choose from.
These are available from RS.

Why Choose 3M?

3M are a trusted and recognized brand when it comes to abrasives and associated tools and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.


Specifications

Attribute Value
Brand 3M
Disc Diameter 125 mm
Grit Size P120
Disc Shape Round
Series Silver
Model T41
Maximum Safe Speed 12250 rpm
Thickness 1 mm
Abrasive Material Aluminium Oxide
Disc Type Cutting Disc
Grade Fine
Checking stock...
IDR
1,301,999.57
Out of stock
Price Box (1 Box of 25)
Box(s)Per Box(IDR)Per Unit(IDR)
11,301,999.5752,079.98
*price per unit indicative
"3M Silver Aluminium Oxide Cutting Disc, 125mm x 1mm Thick, Fine Grade, P120 Grit, T41" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda