3M PELTOR X5A Ear Defender with Headband, 37dB

RS Stock No.:
7785234
Mfr. Prt No.:
X5A-SV
Brand:
3M PELTOR
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
RS stock number 7785234
Product description 3M PELTOR X5A Ear Defender with Headband, 37dB
Manufacturer / Brand 3M PELTOR
Manufacturer part number X5A-SV

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

3M™ Peltor™ X5A Ear Defenders

The 3M™ Peltor™ X5A ear defenders are designed for use in extremely tough and noisy environments, that often require double protection. These defenders meet the needs of a large range of industrial applications providing high levels of attenuation, particularly with sound dominated by low frequencies. The Peltor™ X5A ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations.

Note

THE NEW 3M PELTOR PROTAC 3 SPEAK AND LISTEN COMMUNICATION EAR DEFENDERS ARE AVAILABLE
SEE STOCK NUMBERS 123-8886, 123-8887, 123-8888, 123-8889

Replacement Hygiene Kit, stock number 778-5256

High Performance

These high-performance ear defenders have an SNR (single number rating) of 37 decibels (dB) offering exceptional value in maintaining safety in extreme noise environments.

Rugged Design

The X5A hear protection are ruggedly built to cope with everyday wear and tear in harsh environments. The soft large cups are relatively lightweight around the ears and excellent balance and wearer comfort.

Features and Benefits

• High-performance hearing protector designed to offer protection against extremely high noise levels, for example, airports, quarrying or paper mills
• Unparalleled attenuation without the need for double protection
• Twin headband design helps reduce heat buildup with good fit and balance
• Electrically insulated wire headband.
• Easy to replace cushions and inserts to help keep them hygienically clean.

Typical Applications

• Power stations
• Mining operations
• Airports
• Engine rooms
• Printing
• Cement manufacture
• Industrial operations

FAQs

Why are ear defenders necessary?

Are ear muffs as effective as ear plugs?

For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.


Why are ear defenders necessary?

Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.

Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.

Why Choose 3M?

3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.


Specifications

Attribute Value
Brand 3M PELTOR
Single Number Rating SNR 37 dB
Product Weight 351 g
Colour Black
Attachment Type Headband
Standards Met CE
Series X5A
Ear Defender Type Ear Defender
Active Noise Protection No
Checking stock...
IDR
920,514.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1920,514.64
*price per unit indicative
"3M PELTOR X5A Ear Defender with Headband, 37dB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda