3M Backing Pad, 115mm Diameter

RS Stock No.:
1262205
Mfr. Prt No.:
61680
Brand:
3M
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
RS stock number 1262205
Product description 3M Backing Pad, 115mm Diameter
Manufacturer / Brand 3M
Manufacturer part number 61680

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

3M™ Centre Pin Back-Up Pad

3M Centre-pin back up pads are used with Scotch-Brite surface conditioning discs. Used to prepare and/or finish metal surfaces in fewer steps and in less time than conventional abrasives, such as grinding discs and wire wheels. The centre-pin attachment system contributes to a reduction in tool vibration by centring, securing and maintaining the disc in the correct position on the back-up pad.

Features and Benefits

• Quick and easy placement and centering of discs
• Does not interfere with work surface
• Allows disc to be used at usual angle

What safety requirements should I observe?

When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.

For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial sites. With 3M you can be assured of a wide selection of quality products. Roloc discs and holders offer a variety of abrasive solutions to suit common and specialist applications.


Specifications

Attribute Value
Brand 3M
Pad Diameter 115 mm
Accessory Type Backing Pad
Checking stock...
IDR
297,887.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1297,887.60
*price per unit indicative
"3M Backing Pad, 115mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda