3M Scotch Super 33+ Black PVC Electrical Tape, 19mm x 6m

RS Stock No.:
0176251
Mfr. Prt No.:
80610833800
Brand:
3M
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
RS stock number 0176251
Product description 3M Scotch Super 33+ Black PVC Electrical Tape, 19mm x 6m
Manufacturer / Brand 3M
Manufacturer part number 80610833800

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Scotch® Super 33+™ Vinyl Electrical Tape

Scotch® Super 33+™ Vinyl Electrical Tape is a premium grade and the orginal PVC insulating tape. The professional tape is long lasting, offering good flexibility for protection against moisture. The high quality PVC tape combines an elasticated backing and with an aggresive adhesive resistant to varying weather conditions.

APPROVALS : VDE

Application

Designed for primary electrical insulation for all wire and cable splices rated up to 600 V and 105°C, Scotch® Super 33+™ Vinyl Electrical Tape is the original, market-leading PVC insulating tape. This professional grade tape combines an elastic backing with an aggressive adhesive – for moisture-tight electrical and mechanical protection with minimum bulk.
It provides excellent protection against abrasion, acids, alkalis and copper corrosion.
Suitable for cold weather down to -18°C, this tape remains highly conformable and flexible without becoming brittle. It keeps a high level of performance in ambient temperatures up to 105°C.
Super 33+ tape is UL, CDA and VDE approved.

Features and Benefits

Highly conformable with good flexibility – for moisture-tight electrical and mechanical protection with minimum bulk
Keep a high level of performance in ambient temperatures up to 105°C
Suitable for cold weather applications down to –18°C, without becoming brittle
UL, CSA and VDE approved

FAQ's

Can wires with exposed cables be made safe with this tape?

Yes, the electrical tape is designed for this purpose, but would recommended seek professional advice to deal with exposed wires.


Specifications

Attribute Value
Brand 3M
Maximum Operating Temperature +105 °C
Thickness 0.18 mm
Colour Black
Backing Material PVC
Width 19 mm
Trade Name Scotch Super 33+
Length 6 m
Checking stock...
IDR
82,863.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
182,863.10
*price per unit indicative
"3M Scotch Super 33+ Black PVC Electrical Tape, 19mm x 6m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda