Siretta OSCAR1A/10M/FMEF/S/S/31 Rod Omnidirectional Antenna with FME Connector, 2G (GSM/GPRS), 3G (UTMS)
- RS Stock No.:
- 1248697
- Mfr. Prt No.:
- OSCAR1A/10M/FMEF/S/S/31
- Brand:
- Siretta

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1248697 |
Product description | Siretta OSCAR1A/10M/FMEF/S/S/31 Rod Omnidirectional Antenna with FME Connector, 2G (GSM/GPRS), 3G (UTMS) |
Manufacturer / Brand | Siretta |
Manufacturer part number | OSCAR1A/10M/FMEF/S/S/31 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1248697 |
Product description | Siretta OSCAR1A/10M/FMEF/S/S/31 Rod Omnidirectional Antenna with FME Connector, 2G (GSM/GPRS), 3G (UTMS) |
Manufacturer / Brand | Siretta |
Manufacturer part number | OSCAR1A/10M/FMEF/S/S/31 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Multi-band Antennas, Siretta
OSCAR 1A Penta Band GSM/GPRS/3G Wall Mounted Antenna, Siretta
The Oscar 1A omnidirectional wall mount antenna is tuned to quad band GSM/GPRS and 3G frequencies. Made from black ABS plastic with a lightweight aluminium mounting bracket. Designed for outdoor and its high-quality monopole design provides a peak gain of 5 dBi.
Common applications include remote monitoring and alarm & security systems.
Supplied with a choice of cable lengths and either an SMA or FME connector:
OSCAR1A/0.2M/FMEF/S/S/31 - 0.2 metre cable with FME female connector (RS 124-8696)
OSCAR1A/5M/FMEF/S/S/31 - 5 metre cable with FME female connector (RS 124-8875)
OSCAR1A/10M/FMEF/S/S/31 - 10 metre cable with FME female connector (RS 124-8697)
OSCAR1A/5M/SMAM/S/S/31 - 5 metre cable with SMA male connector (RS 124-8874)
OSCAR1A/10M/SMAM/S/S/31 - 10 metre cable with SMA male connector (RS 124-8876)
Specifications
Temperature Range: -30 to +70°C
Impedance: 50 Ω
Gain: 5 dBi
VSWR: <1.8:1
Polarisation: Vertical (Omnidirectional)
Radiating Element: Monopole
Cable: Low loss CFD195
Operating Frequencies
Quad Band GSM/GPRS: 850, 900, 1800, 1900 MHz
3G: 2.1 GHz
Dimensions
Antenna diameter: 25 mm (cylinder)
Antenna height: 205 ±5 mm
Bracket length: 151 ±5 mm
Bracket height: 79 ±5 mm
Bracket thickness: 3 mm
Specifications
Attribute | Value |
Brand | Siretta |
Internal/External | External |
RF Protocols | 2G (GSM/GPRS), 3G (UTMS) |
Antenna Physical Form | Rod |
Supported Frequency Bands | 1800 MHz (Quad Band GSM/GPRS), 1900 MHz (Quad Band GSM/GPRS), 2.1 GHz (3G), 850 MHz (Quad Band GSM/GPRS), 900 MHz (Quad Band GSM/GPRS) |
Frequency Range | 1800 MHz (Quad Band GSM/GPRS), 1900 MHz (Quad Band GSM/GPRS), 2.1 GHz (3G), 850 MHz (Quad Band GSM/GPRS), 900 MHz (Quad Band GSM/GPRS) |
Antenna Mounting Type | Wall/Pole |
Connector Type | FME |
Includes Lead | Yes |
Gain | 5 dBi |
Lead Length | 10 m |
Connector Gender | Female |
Antenna Directivity | Omnidirectional |
Series | OSCAR 1A |