Siretta ECHO14/200M/UFL/S/S/15 Square Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 8968276
- Mfr. Prt No.:
- ECHO14/200M/UFL/S/S/15
- Brand:
- Siretta

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8968276 |
| Product description | Siretta ECHO14/200M/UFL/S/S/15 Square Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) |
| Manufacturer / Brand | Siretta |
| Manufacturer part number | ECHO14/200M/UFL/S/S/15 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8968276 |
| Product description | Siretta ECHO14/200M/UFL/S/S/15 Square Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) |
| Manufacturer / Brand | Siretta |
| Manufacturer part number | ECHO14/200M/UFL/S/S/15 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta
ECHO 14 Quad Band PCB Antenna with 4G, Siretta
The ECHO 14 quad band, PCB antenna from Siretta antenna covers GSM/GPRS, 3G, ISM and 4G.
Features & Benefits of the ECHO 14 Antenna
•Versatile — can be used for a number of applications
•Internal mount
•200 mm 1.13 mm coaxial cable with an IPEX connector
•-20° C to +60° C operating temperature range
•50 ohm impedance
•0 dBi peak gain
•Vertical polarization
•800, 900, 1800, 1900 MHz GSM/GPRS
•2.1 GHz 3G
•2.6 GHz 4G
•868 MHz ISM
•105 mm x 20 mm x 1 mm
Specifications
| Attribute | Value |
| Brand | Siretta |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) |
| Internal/External | Internal |
| Supported Frequency Bands | 2.6 GHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz |
| Antenna Physical Form | Square |
| Frequency Range | 2.6 GHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz |
| Connector Type | UFL |
| Gain | 2.84 dBi |
| Includes Lead | Yes |
| Lead Length | 0.2 m |
| Series | ECHO 14 |