Wera Nutdriver Hex Screwdriver Set 7 Piece
- RS Stock No.:
- 1230843
- Mfr. Prt No.:
- 029510
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1230843 |
| Product description | Wera Nutdriver Hex Screwdriver Set 7 Piece |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 029510 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera Sets
Kraftform Kompakt 7 Piece Nutdriver Set (395 HO/7)
Wera Kraftform Kompakt 395 HO nut driver set with an ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer.
7 Piece set
For use with hexagon headed bolts, screws and nuts
Laser tip with micro rough surface for increased grip and bite requiring less contact pressure
Non-roll hexagon shoulder to prevent lost drivers
Screwdriver size and tip type markings
Specifications
| Attribute | Value |
| Brand | Wera |
| Screwdriver Type | Nutdriver |
| Number of Pieces | 7 |
| Tip Size | 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 13 mm |
| Tip Type | Hex |