Wera 3/8 in Hexagon Nut Driver, 80 mm Blade Length
- RS Stock No.:
- 8759088
- Mfr. Prt No.:
- 029505
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8759088 |
| Product description | Wera 3/8 in Hexagon Nut Driver, 80 mm Blade Length |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 029505 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera Kraftform Plus Nut Spinner Screwdrivers (395 HO)
Wera nut spinner screwdrivers for the rapid removal of nuts, bolts and screws. With Kraftform handles for excellent comfort and control.
Hollow shaft (HO) enabling seized or long threaded screws to be tightened or removed
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Chrome plated finish with black tip for corrosion resistance, chemical resistance and strength
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Specifications
| Attribute | Value |
| Brand | Wera |
| Blade Finish | Chrome |
| Screwdriver Type | Standard |
| Overall Length | 192 mm |
| Tip Size | 3/8 in |
| Tip Type | Hexagon |
| Blade Length | 80 mm |