Wera 7 mm Hexagon Nut Driver, 167 mm Blade Length
- RS Stock No.:
- 8758984
- Mfr. Prt No.:
- 028150
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8758984 |
| Product description | Wera 7 mm Hexagon Nut Driver, 167 mm Blade Length |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 028150 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera 391 Hose Clamp Screwdrivers - (391)
Introducing the 391 series hose clamp screwdrivers from Wera. These nut drivers have a Kraftform handle for excellent comfort and control and offer soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer.
Why would you buy these Hose Clamp Screwdrivers?
These nut drivers are a joy to use, they have a flexible shaft perfect for those hard to reach areas, plus a hexagon shoulder to avoid rolling. The ergonomic handle with soft and hard zones gives you more control and more comfort and each driver has the size and tip type marked on the end of the handle for instant identification of the right screwdriver.
Features and Benefits
- High-quality
- Kraftform handles – large contact area
- Excellent comfort and control – rapid hand repositioning
- Soft and hard zones
- Flexible shaft
- Anti-roll-off
- Size and tip type marked on the end of the handle
- Chrome plated finish
- Metric
Dimensions
- Tip Size: 6 mm,7 mm or 8 mm
- Blade Length: 167 mm
- Handle: 98 mm
391 Hose Clamp Screwdrivers Options
Typical Applications
A nut spinner, or nut driver, is an essential tool for tightening and loosening hexagonal and square nuts and fasteners. With its flexible shaft and unique shape, it’s able to apply torque much more efficiently than spanners, especially on narrower nuts and bolts.This tool is perfect for;
- Electricians
- Maintenance engineers
- Construction workers
- Plumbers
Specifications
| Attribute | Value |
| Brand | Wera |
| Screwdriver Type | Standard |
| Overall Length | 265 mm |
| Tip Size | 7 mm |
| Tip Type | Hexagon |
| Blade Length | 167 mm |