RS PRO 6 Lock 35mm Shackle Vinyl Hasp Lockout

RS Stock No.:
8188098
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8188098
Product description RS PRO 6 Lock 35mm Shackle Vinyl Hasp Lockout
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
RS stock number 8188098
Product description RS PRO 6 Lock 35mm Shackle Vinyl Hasp Lockout
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS Yellow Vinyl Coated Lockout Hasps

These lockout hasps from RS allow up to six lockout padlocks to be installed on the hasp. This means one energy source can be safely isolated and until all individual workers' padlocks have been removed, the energy source cannot be restored.
The hasps can accept lockout padlocks with a shackle of up to 9 mm and the padlock fixing section is vinyl coated for better visibility and grip.
Produced from high tensile steel sheet which has been electroplated to prevent rust.


Specifications

Attribute Value
Brand RS PRO
Type Hasp Lockout
Number of Locks 6
Lock Shackle Maximum Diameter 35 mm
Material Vinyl
Checking stock...
IDR
303,866.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1303,866.33
*price per unit indicative
"RS PRO 6 Lock 35mm Shackle Vinyl Hasp Lockout" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products