RS PRO 6 Lock Steel Hasp Lockout, 38mm Attachment Point

RS Stock No.:
8055500
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
RS stock number 8055500
Product description RS PRO 6 Lock Steel Hasp Lockout, 38mm Attachment Point
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Lockout Hasps

These Lockout Hasps from our own RS PRO brand are designed with locking clamp which offers a superior strength. They are ideal for lockout applications where more than one safety padlock has to be attached.

Features and Benefits

• Vinyl coated high tensile steel
• Fits all padlock shackle sizes up to 9mm diameter
• Lock out power switches during maintenance
• Available with or without pry-resistant interlocking tabs for additional security
• Compact for easy carrying and storage
• Insulated body, resistant against heat, dust and debris

What is lockout used for?

Lockout is an important safety procedure that involves shutting off the power to industrial machines or equipment during maintenance or repair. When used properly in conjunction with a well-planned lockout process, the safety padlock helps ensure that employees will not inadvertently activate a piece of equipment while someone else is working on it.

How does it work?

1 employee – 1 padlock – 1 key which means all employees carry a unique key and no one else’s key can open another colleague’s safety padlock.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Type Hasp Lockout
Number of Locks 6
Material Steel
Attachment Point Minimum Size 9 mm
Attachment Point Maximum Size 38 mm
Checking stock...
IDR
221,003.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1221,003.23
*price per unit indicative
"RS PRO 6 Lock Steel Hasp Lockout, 38mm Attachment Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products