Starrett HSS 38mm Hole Saw

RS Stock No.:
0615078
Mfr. Prt No.:
FCH0112
Brand:
Starrett
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
RS stock number 0615078
Product description Starrett HSS 38mm Hole Saw
Manufacturer / Brand Starrett
Manufacturer part number FCH0112

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Starrett HSS 'Fast Cut' Bi-metal Hole Saws

Hardened cutting edge (6tpi alternate set) welded to a tough alloy steel body
Bonded construction reduces possibility of shattering
For use with cast iron, tool and stainless, steel, brass, bronze, aluminium, plastics and wood to a depth of 32mm
6.5mm arbor required for hole saw diameters 14 to 30mm and 9.5mm arbor for 32 to 152mm hole saw diameters
Arbors, pilot drills and an ejector spring to aid core removal are also available; see Arbors & Accessories range


Specifications

Attribute Value
Brand Starrett
Drill Bit Type Hole Saw
Diameter 38 mm
Arbor Included No
Material HSS
Cut Depth 54 mm
Number of Pieces 1
Checking stock...
IDR
248,064.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1248,064.85
*price per unit indicative
"Starrett HSS 38mm Hole Saw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products