Wera Torx Screwdriver Bit, T20

RS Stock No.:
8757439
Mfr. Prt No.:
071034
Brand:
Wera
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
RS stock number 8757439
Product description Wera Torx Screwdriver Bit, T20
Manufacturer / Brand Wera
Manufacturer part number 071034

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Driver Bits

Wera Torx Stainless Steel Torsion Bits (3867-1-TS)

High quality Torsion bits for use with Torx Stainless Steel screws and elements. Constructed from 100% Stainless Steel for protection against rust and corrosion transfer from non Stainless Steel tools.

Vacuum ice hardened for protection against drops and impact
Torsion design for longer tool life and reduced wear


Specifications

Attribute Value
Brand Wera
Head Type Torx
Type Driver Bit
Size T20
Material Stainless Steel
Overall Length 25 mm
Checking stock...
IDR
90,310.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
190,310.29
*price per unit indicative
"Wera Torx Screwdriver Bit, T20" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda