Vishay 368, MKT368 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 220nF, Through Hole

RS Stock No.:
0115584
Mfr. Prt No.:
BFC236825224
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0115584
Product description Vishay 368, MKT368 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 220nF, Through Hole
Manufacturer / Brand Vishay
Manufacturer part number BFC236825224
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
RS stock number 0115584
Product description Vishay 368, MKT368 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 220nF, Through Hole
Manufacturer / Brand Vishay
Manufacturer part number BFC236825224

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Vishay MKT386 Metallised Polyester Film Capacitors

From Vishay, the MKT368 series of metallised polyester film capacitors feature a wound mono construction and a flame retardant epoxy coating.

Features:

UL 94 V-0 coating
Grade 1 (long life) performance grade

Product Applications:

Suitable applications for these polyester film capacitors include blocking and coupling, bypassing and energy storage.


Specifications

Attribute Value
Brand Vishay
Lead Pitch 10 mm
Tolerance Plus +10 %
Depth 4.5 mm
Terminal Type Through Hole
Tolerance Minus -10 %
Tolerance ±10 %
Capacitance 220 nF
Length 12.5 mm
Series 368, MKT368
Height 13.6 mm
Dimensions 4.5 x 13.6 x 12.5 mm
Lead Diameter 0.6 mm
Dielectric Polyester
Voltage 63 V ac, 100 V dc
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -55 °C
Mounting Type Through Hole
Checking stock...
IDR
39,543.53
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
139,543.537,908.71
*price per unit indicative
"Vishay 368, MKT368 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 220nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products