Wera Torx PLUS Screwdriver TP8 Tip

RS Stock No.:
1230808
Mfr. Prt No.:
028032
Brand:
Wera
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
RS stock number 1230808
Product description Wera Torx PLUS Screwdriver TP8 Tip
Manufacturer / Brand Wera
Manufacturer part number 028032

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform Plus Torx Screwdrivers (367)

From Wera, these precision Torx screwdrivers have a Kraftform handle that guarantees excellent comfort and control. The ergonomically designed handle has both soft and hard zones. The soft zones are for extra grip and pressure with optimal contact zones that result in increased torque transfer. The hard zones are designed for full hand contact when driving, for fast friction free working. The Kraftform Plus Torx Screwdriver has a hexagonal shoulder to avoid rolling when placed on a surface. Markings on the tip of the handle enable quick identification of size and tip type.
These Torx screwdrivers have a chrome plated finish and a black tip for corrosion and chemical resistance resulting in a tool that is durable and comfortable to use.

Features & Benefits

Ergonomic handle design
Robust construction


Specifications

Attribute Value
Brand Wera
Overall Length 60 mm
Tip Size TP8
Tip Type Torx PLUS
Blade Length 60 mm
Checking stock...
IDR
204,640.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1204,640.39
*price per unit indicative
"Wera Torx PLUS Screwdriver TP8 Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products