RS PRO Swivel Head Riveter

RS Stock No.:
0487141
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
RS stock number 0487141
Product description RS PRO Swivel Head Riveter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 360° Swivel Head Riveter

From RS PRO, this swivel head riveter is ideal for heavy-duty fastening applications. The pop riveter works by simply placing the rivet in the gun, inserting into a pre-drilled hole, and then squeezing the pliers until the rivet expands and the stem or pin of the rivet breaks away. It is a quick and efficient way of joining materials together securely.

This plier style rivet gun has an adjustable head for extra riveting, and replaceable nozzles to accommodate different sizes of rivet. It also features a clinch nut and anchor fixing tool.

With a carbon steel construction, this heavy-duty riveter has ergonomic soft-grip handles for comfort and control. It also features a handle lock for when the tool is not in use.

Features and Benefits

• Manufactured from chrome steel with hardened steel jaws
• Capable of riveting at any angle through 360°
• Fitted with soft-grip rubber handles

Applications

Also known as a rivet gun, this riviter drives a rivet into a suitable mounting in order to fasten two workpieces together. This particularly riveter is known as a pop rivet gun, that they are typically used as a permanent way to join thin metal or plastic sheets. Hand riveters are an ideal tool for;

• Mechanics
• Engineers
• Maintenance technicians

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Riveting Tool Type Swivel Head
Rivet Size Minimum 2.4 mm
Rivet Size Maximum 4.8 mm
Checking stock...
IDR
718,706.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1718,706.28
*price per unit indicative
"RS PRO Swivel Head Riveter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products