RS PRO 36 Piece Electricians Tool Kit with Case, VDE Approved
- RS Stock No.:
- 1363417
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1363417 |
| Product description | RS PRO 36 Piece Electricians Tool Kit with Case, VDE Approved |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS PRO 36 Piece Electricians Tool Kit
RS PRO 36 piece electricians tool kit, offering a variety of hand tools to make a comprehensive kit ideal for DIY and professional user. Designed for professional engineers who work on or around electrically live circuits. This tool kit has VDE certified screwdrivers, individually tested for use up to 1000 V AC.
The easy to carry tool case is durable and contains essential tools like pliers, cutters, screwdriver plus additional extras such as measuring tape, spirit level and cable stripper.
RS PRO have a range of high-quality complete tool kit and tool sets at an affordable price to suit all your requirements. To view our selection of tool kits and hand tools please click on the brochure links.
SUPPLIED_WITH : • Raptor Tool Case – RS Stock no: <a href="Ja
Features and Benefits
• Ergonomic multi-component handles
• Optimum balance of torque and control
• High quality
• VDE approved screwdrivers and pliers for electrical safety
• Tool storage - comes in a sturdy tool case
Product Application Information
This tool kit has been specially designed to be used by electricians but also contains handy tools that are ideal for use in the home.
What do you get?
Kit Contents
Pliers and Cutters
160 mm Insulated (VDE) Diagonal Cutters
200 mm Insulated (VDE) Long Nose Pliers
170 mm Insulated (VDE) Cable Shears
250 mm Insulated (VDE) Water Pump Pliers
180 mm Insulated (VDE) Combination Pliers
Insulated (1000 V) Cable Knife
Screwdrivers
Pozidriv Insulated (VDE) Screwdriver
PZ1 x 80, PZ2 x 100, Flat Pozi 2 x 100 mm
Phillips Insulated (VDE) Screwdriver
PH1 x 80, PH2 x 100 mm
Slotted Insulated (VDE) Screwdriver
3 x 100, 4 x 100, 5.5 125, 6.5 x 150 mm
Additional Extras
16 oz. Claw Hammer
Mini Hacksaw
3M Tape Measure
Torpedo Spirit Level
Rethreading Tool, M3.5
Single Pole Voltage Tester
Non-Contact AC Voltage Detector
Automatic Wire Stripper
Cable Stripper
Raptor Tool Case
Why choose this product?
This toolset is a great case for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them easy to move around by electricians and can generally be used in most environments.
What does VDE Approved mean?
VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction and ergonomics have been met.
Due to health and safety regulations, the VDE standard is being recognised more and is commonly found in the building trade.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| VDE/1000V Approved | Yes |
| Number of Pieces | 36 |
| Set Type | Electricians |
| Set Contents | Hammer, Knife, Pliers, Ratchet, Saw, Screwdriver, Shears, Tape Measure, Voltage Tester |
| Storage Type | Case |