Advance Tapes AT526 Conductive Metallic Tape, 10mm x 33m

RS Stock No.:
5425505
Mfr. Prt No.:
AT526
Brand:
Advance Tapes

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5425505
Product description Advance Tapes AT526 Conductive Metallic Tape, 10mm x 33m
Manufacturer / Brand Advance Tapes
Manufacturer part number AT526
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
RS stock number 5425505
Product description Advance Tapes AT526 Conductive Metallic Tape, 10mm x 33m
Manufacturer / Brand Advance Tapes
Manufacturer part number AT526

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Advance Tapes
Tape Type Copper Tape
Total Thickness 0.06 mm
Foil Thickness 0.035 mm
Width 10 mm
Length 33 m
Conductivity Conductive
Adhesion Strength 4.5 N/cm
Adhesive Material Thermosetting Acrylic
Material Plating None
Tensile Strength 40 N/cm
Maximum Temperature Resistance +155 °C
Minimum Temperature Resistance -20 °C
Complies with EN Legislation BS EN 60454 - Part 2
Model Number AT526
Checking stock...
IDR
1,100,505.88
Out of stock
Price Reel (1 Reel of 33 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,100,505.8833,348.66
*price per unit indicative
"Advance Tapes AT526 Conductive Metallic Tape, 10mm x 33m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda