RS PRO Nitrile Rubber Pipe Insulation, 35mm dia. x 19mm x 2m

RS Stock No.:
0485965
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
RS stock number 0485965
Product description RS PRO Nitrile Rubber Pipe Insulation, 35mm dia. x 19mm x 2m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Rubber Pipe Insulation Class 0

From the trusted RS PRO brand, this foam rubber pipe insulation is a fast and convenient way to improving heating efficiency within commercial and domestic plumbing systems. Supplied in two-meter lengths, and with a flexible nitrile rubber construction, the insulation strips can be quickly fitted onto pipes simply by slotting it into place. Once attached, the foam pipe lagging reduces heat loss around the pipe and protects it from cold temperatures. This is ideal to help prevent pipes from freezing and to keep heating within plumbing systems at optimum efficiency.

Features and Benefits

• Fully flexible rubber pipe insulation
• Supplied in 2m lengths
• Manufactured without using CFC and HCFC gases
• Meets the requirements of Byelaw 49
• Suitable for frost protection, energy conservation and pipeline protection

Applications

Pipe insulation, sometimes known as lagging, can be used in almost any pipe system where water is transferred, providing it is of a compatible size. The tubular insulation fittings can be used to increase thermal energy conversation or to protect pipework from frost. For plumbing, heating and air conditioning systems, pipe insulation can help you cut costs and improve efficiency.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

Rubber Tube Insulation (Insultube) are supplied unslit


Specifications

Attribute Value
Brand RS PRO
Length 2 m
Wall Thickness 19 mm
Pipe Diameter 35 mm
Thermal Conductivity 0.035 W/mK, 0.037 W/mK, 0.04 W/mK
Material Nitrile Rubber
Colour Black
Checking stock...
IDR
1,813,652.99
Out of stock
Price Pack (1 Pack of 3)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,813,652.99604,551.00
*price per unit indicative
"RS PRO Nitrile Rubber Pipe Insulation, 35mm dia. x 19mm x 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda