Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-502L
- RS Stock No.:
- 1070779
- Mfr. Prt No.:
- 3590S-2-502L
- Brand:
- Bourns

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1070779 |
| Product description | Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-502L |
| Manufacturer / Brand | Bourns |
| Manufacturer part number | 3590S-2-502L |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Precision - Multi-Turn and Servo
3590 Series Precision Potentiometers
The 3590 series potentiometers from Bourns are built with precision in mind, not to mention their outstanding build quality. The fully sealed body potentiometers are rated at IP65 so can be used in many environments.
Features and Benefits-
• Stainless steel shaft
• Brilliant build quality for any application
• Sealed body models are IP65 rated
• Wire-wound design
• Optimal AR pin feature
• High performing bushing mount
• Solder lugs or PC pins
Compatible Potentiometer Knobs-
• 259-6935
• 259-6957
• 107-3138
Specifications
| Attribute | Value |
| Brand | Bourns |
| Power Rating | 2 W |
| Maximum Resistance | 5 kΩ |
| Series | 3590 |
| Element Material | Wirewound |
| Electrical Taper | Linear |
| Shaft Length | 20.6 mm |
| Actuator Type | Slotted Shaft |
| Mounting Type | Panel Mount |
| Number of Turns | 10 |
| Tolerance | ±5 % |
| Termination Style | Solder Lug |
| Shaft Diameter | 6.35 mm |
| Number of Gangs | 1 |
| Potentiometer Type | Rotary |