Bourns 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-202L

RS Stock No.:
5222996
Mfr. Prt No.:
3540S-1-202L
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5222996
Product description Bourns 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-202L
Manufacturer / Brand Bourns
Manufacturer part number 3540S-1-202L
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
RS stock number 5222996
Product description Bourns 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-202L
Manufacturer / Brand Bourns
Manufacturer part number 3540S-1-202L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

22 mm 10 Turn 3540S Series

Bourns 3540 Series multiturn precision potentiometers are ideal for control applications where accuracy and high reliability are critical. These wirewound potentiometers feature a power rating of 2 W and a resistance range of 100 to 100K.

Precision - Multi-Turn and Servo

Features

Bushing mount
Optional AR lug feature
Optional center tap and rear shaft extension
High torque available
Gangable with common or concentric shafts
Robust, economic, high-performance models

Applications

Measuring linear distance angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment


Specifications

Attribute Value
Brand Bourns
Element Material Wirewound
Maximum Resistance 2 kΩ
Electrical Taper Linear
Shaft Length 20.6 mm
Actuator Type Slotted Shaft
Mounting Type Panel Mount
Number of Turns 10
Tolerance ±5 %
Power Rating 2 W
Series 3540
Termination Style Solder Lug
Shaft Diameter 6.35 mm
Number of Gangs 1
Potentiometer Type Rotary
Checking stock...
IDR
556,861.01
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1556,861.01
*price per unit indicative
"Bourns 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-202L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products