TE Connectivity 3.9Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 3W – 35223R9JT

RS Stock No.:
8711039
Mfr. Prt No.:
35223R9JT
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8711039
Product description TE Connectivity 3.9Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 3W - 35223R9JT
Manufacturer / Brand TE Connectivity
Manufacturer part number 35223R9JT
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
RS stock number 8711039
Product description TE Connectivity 3.9Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 3W - 35223R9JT
Manufacturer / Brand TE Connectivity
Manufacturer part number 35223R9JT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

2512 Format TE Connectivity 3522 Series Power Resistors 5%

TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.

Features and Benefits:

500 V maximum overload
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor


Specifications

Attribute Value
Brand TE Connectivity
Resistance 3.9 Ω
Technology Thick Film
Package/Case 2512 (6432M)
Tolerance ±5 %
Power Rating 3 W
Series 3522
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +105 °C
Checking stock...
IDR
68,807.84
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(IDR)Per Unit(IDR)
168,807.846,880.78
*price per unit indicative
"TE Connectivity 3.9Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 3W - 35223R9JT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda