Wera Phillips Standard Screwdriver PH2 Tip

RS Stock No.:
8759148
Mfr. Prt No.:
032022
Brand:
Wera
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
RS stock number 8759148
Product description Wera Phillips Standard Screwdriver PH2 Tip
Manufacturer / Brand Wera
Manufacturer part number 032022

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Stainless Steel Phillips Screwdriver (3350)

High quality screwdrivers for use with Phillips Stainless Steel screws and elements. Constructed from 100% Stainless Steel for protection against rust and corrosion transfer from non Stainless Steel tools.

Note

Wera screwdriver 05032020001 (RS 875-9135) without Lasertip

Vacuum ice hardened for protection against drops and impact
Wera’s Kraftform ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Lasertip with micro rough surface for increased grip and bite requiring less contact pressure
Hexagon shoulder to avoid rolling
Size and tip type marked on the end of the handle for instant identification of the right screwdriver


Specifications

Attribute Value
Brand Wera
Screwdriver Type Standard
Overall Length 205 mm
Tip Size PH2
Tip Type Phillips
Blade Material Stainless Steel
Blade Length 100 mm
Checking stock...
IDR
275,755.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1275,755.81
*price per unit indicative
"Wera Phillips Standard Screwdriver PH2 Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products