Bourns 3310H-003 Series Conductive Plastic Potentiometer with a 3.17 mm Dia. Shaft, 10kΩ, ±20%, 0.25W, ±1000ppm/°C

RS Stock No.:
5220580
Mfr. Prt No.:
3310H-003-103L
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5220580
Product description Bourns 3310H-003 Series Conductive Plastic Potentiometer with a 3.17 mm Dia. Shaft, 10kΩ, ±20%, 0.25W, ±1000ppm/°C
Manufacturer / Brand Bourns
Manufacturer part number 3310H-003-103L
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
RS stock number 5220580
Product description Bourns 3310H-003 Series Conductive Plastic Potentiometer with a 3.17 mm Dia. Shaft, 10kΩ, ±20%, 0.25W, ±1000ppm/°C
Manufacturer / Brand Bourns
Manufacturer part number 3310H-003-103L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

9mm 3310H-003 Series Pot/Switch Dual Cup

L240225-01L240226-01L240227-01L240227-02L240224-01L240211-01L240223-01L240212-01

Specifications

Attribute Value
Brand Bourns
Maximum Resistance 10 kΩ
Dimensions 9.53 x 5.18 x 9.53 mm
Series 3310H-003
Number of Turns 1
Length 9.53 mm
Minimum Operating Temperature -40 °C
Mounting Type Panel Mount, Through Hole
Temperature Coefficient ±1000 ppm/°C
Mounting Hole Diameter 6.35 mm
Potentiometer Type Linear
Tolerance ±20 %
Depth 5.18 mm
Height 9.53 mm
Termination Style Pin
Power Rating 0.25 W
Shaft Diameter 3.17 mm
Maximum Operating Temperature +125 °C
Checking stock...
IDR
193,836.72
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1193,836.72
*price per unit indicative
"Bourns 3310H-003 Series Conductive Plastic Potentiometer with a 3.17 mm Dia. Shaft, 10kΩ, ±20%, 0.25W, ±1000ppm/°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda