Bahco S330L 53 Piece , 1/2 in, 3/8 in Socket Set

RS Stock No.:
8766187
Mfr. Prt No.:
S330L
Brand:
Bahco
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
RS stock number 8766187
Product description Bahco S330L 53 Piece , 1/2 in, 3/8 in Socket Set
Manufacturer / Brand Bahco
Manufacturer part number S330L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco 53 pieces 3/8inch and 1/4inch Long Socket Set

The Bahco S330L socket set is well equipped for the motor trade or any job around the home. It consists of 1/4inch and 3/8 inch drive socket set with the most common sized sockets ranging from 10 to 22 mm. This handy little kit includes both normal and deep sockets, with a dynamic drive and reversible ratchet.

Features and Benefits
High performance alloy steel tools
A mixture of 3/8” hex sockets; both normal and deep with bit holder
A selection of 1/4” type bits with bit holder
Include 3/8” ratchet, extension bars and universal joint

Contents
12 pieces 3/8" hex sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 22 mm
11 pieces 3/8" deep hex sockets: 10, 11, 12, 13, 14, 15, 17, 18, 19, 20, 22 mm
1 piece 3/8" ratchet quick release, 60 teeth/6° action angle
2 pieces 3/8" extension bars 75 mm / 3" & 150 mm/6"
1 piece 3/8" universal joint
1 piece 3/8" x 1/4" bit holder
2 pieces 3/8" spark plug Sockets hex: 16 mm (5/8"), 21 mm (13/16")
1 piece 1/4”spinner with 2-component handle
1 piece 1/4” x 1/4" bit holder
3 pieces 1/4” bits: slotted 4, 5.5, 7 mm
3 pieces 1/4” bits: PH 1, 2, 3
2 pieces 1/4” bits: PZ 1, 2
7 pieces 1/4” bits: Hex 2.5, 3, 4, 5, 6, 7, 8 mm
6 pieces 1/4” bits: Torx® T10, T15, T20, T25, T30, T40


Specifications

Attribute Value
Brand Bahco
Drive Size 1/2 in, 3/8 in
Set Type Socket & Bit Set
Number of Pieces 53
Drive Type Hexagon, Square
Set Contents Bits, Extension, Sockets
Socket Size 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 22 mm
Finish Matt
Material Alloy Steel
Checking stock...
IDR
3,756,950.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,756,950.02
*price per unit indicative
"Bahco S330L 53 Piece , 1/2 in, 3/8 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda