White 32 A Flush Mount Rocker Light Switch MK White 7 mm Screwed Semi Gloss, 1 Gang BS Standard 86mm Neon IP2X

RS Stock No.:
2676463
Mfr. Prt No.:
K5105 WHI
Brand:
MK Electric
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
RS stock number 2676463
Product description White 32 A Flush Mount Rocker Light Switch MK White 7 mm Screwed Semi Gloss, 1 Gang BS Standard 86mm Neon IP2X
Manufacturer / Brand MK Electric
Manufacturer part number K5105 WHI

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Flush Mount Control Switches

Antimicrobial properties which inhibit the growth of infectious diseases
Suitable Backboxes are stock no. 222-8109 (typically)
Flex outlet in base


Specifications

Attribute Value
Brand MK Electric
Switch Type Rocker
Number of Gangs 1
Number of Poles 2
Mount Type Flush
Current Rating 32 A
IP Rating IP2X
Colour White
Material Urea Formaldehyde
Series Logic Plus
Finish Semi Gloss
Illumination Neon
Faceplate Fixing Screwed
Termination Type Captive Screw
Length 86 mm
Height 86 mm
Depth 19 mm
Width 86 mm
Colour Shade MK White
Fixing Standard BS Standard
Faceplate Depth 7 mm
Minimum Box Depth 35 mm
Checking stock...
IDR
328,620.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1328,620.37
*price per unit indicative
"White 32 A Flush Mount Rocker Light Switch MK White 7 mm Screwed Semi Gloss, 1 Gang BS Standard 86mm Neon IP2X" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products