Scame, Optima Seven IP66, IP67 Red Cable Mount 6P+E Industrial Power Plug, Rated At 32A, 415.0 V

RS Stock No.:
8937963
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8937963
Product description Scame, Optima Seven IP66, IP67 Red Cable Mount 6P+E Industrial Power Plug, Rated At 32A, 415.0 V
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
RS stock number 8937963
Product description Scame, Optima Seven IP66, IP67 Red Cable Mount 6P+E Industrial Power Plug, Rated At 32A, 415.0 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro - IP67 Plugs and Sockets

Scame cable mount industrial power connector

From Scame, comes a range of high-quality cable mounted power connectors. Manufactured to industry standards these red connectors are easy to assemble and is a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

APPROVALS : EN60309-1, 1/A1, 1/A2, CE

Features and benefits

  • IP66 and 67 Rated

  • Voltage ratings of 415V

  • All models offered in the range are highly reliable and excellent quality

  • Straight body orientation

  • Strong twist lock mechanism

Applications

These Industrial connectors are widely used in a range of applications such as

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

What are IP66 and IP67 ratings?

IP66 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.

IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.


Specifications

Attribute Value
Brand RS PRO
Voltage Rating 415.0 V
Current Rating 32 A
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Termination Method Screw
Series Optima Seven
Pole Format 6P+E
Colour Red
IP Rating IP66, IP67
Plug/Socket Plug
Checking stock...
IDR
1,524,681.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,524,681.04
*price per unit indicative
"Scame, Optima Seven IP66, IP67 Red Cable Mount 6P+E Industrial Power Plug, Rated At 32A, 415.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda