RS PRO 32 Piece , 1/2 in Socket Set
- RS Stock No.:
- 2297278
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
RS stock number | 2297278 |
Product description | RS PRO 32 Piece , 1/2 in Socket Set |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Drive Tools
RS Pro 32 Piece 1/2 inch Socket Set in Square Drive
RS Pro 32 piece socket set has both standard sockets ranging from 10 mm to 32 mm and deep sockets ranging from 10 mm to 19 mm. It has other accessories such as extension bars, universal joint and ratchet. All components are manufactured from a chrome vanadium steel with chrome mirror finish. High-quality build allows safe and long service. This socket set is supplied in a handy storage case made from durable hard plastic. The set can be used for most tasks especially building or repairing various objects including automobile repairs and is a perfect kit for professionals or enthusiasts.
Sockets are usually purchased as a set as only one turning tool and a set of sockets is needed which can do the job of many different spanners. Socket sets also take less space than a set of spanners and are used in various areas such as garages, in the home, engineering and metal work. When choosing what socket set to purchase always have an idea of what type of ratchet or wrench you need as using the wrong size will damage the fastening, making it harder to move.
Features and Benefits:
Chrome Vanadium for excellent strength and corrosion resistance
Soft comfortable ratchet handle for reduced fatigue and a tighter grip
Fitted case reduces lost parts and quick identification of missing parts
Sizes marked directly on the holders for quick identification of missing parts
Strong latch for secure closing
Sturdy case for clear and easy storage
Ratchet with quick release
125, 250 mm extension bar for hard to reach areas
Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
FAQs
What do you get in the set?
Standard sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24, 27, 30, 32 mm
Deep sockets: 10, 11, 12, 13, 14, 15, 17, 19 mm
Extension Bar: 1 x 125mm and 1 x 250 mm
1 x Universal Joint
1 x 250 mm quick release ratchet
Plug sockets: 1 x 16 mm and 1 x 21 mm
Why choose this set?
With its metric-sized sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. The ratchet handle lets you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.
Specifications
Attribute | Value |
Brand | RS PRO |
Drive Size | 1/2 in |
Number of Pieces | 32 |
Set Type | Socket Set |
Set Contents | Extension, Ratchet, Sockets, Universal Joint |
Drive Type | Square |
Finish | Chrome |
Material | Chrome Vanadium Steel |