Abracon 32.768kHz Crystal ±20ppm Cylindrical Can, Radial 2.1 x 6.2mm

RS Stock No.:
1710553
Mfr. Prt No.:
AB26T-32.768KHZ
Brand:
Abracon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1710553
Product description Abracon 32.768kHz Crystal ±20ppm Cylindrical Can, Radial 2.1 x 6.2mm
Manufacturer / Brand Abracon
Manufacturer part number AB26T-32.768KHZ
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
RS stock number 1710553
Product description Abracon 32.768kHz Crystal ±20ppm Cylindrical Can, Radial 2.1 x 6.2mm
Manufacturer / Brand Abracon
Manufacturer part number AB26T-32.768KHZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

AB26T Series

Abracon AB26T series watch crystal comes in a cylindrical package. Features watch frequency.32.768kHz standard frequency

Applications

Real time clock
Clock source for communication or A/V equipment
Measuring instruments


Specifications

Attribute Value
Brand Abracon
Standard Frequency 32.768 kHz
Mounting Type Through Hole
Load Capacitance 12.5 pF
Package Type Cylindrical Can, Radial
Length 6.2 mm
Width 6.2 mm
Height 2.1 mm
Dimensions 2.1 x 6.2 mm
Frequency Tolerance ±20 ppm
Minimum Operating Temperature -10 °C
Maximum Operating Temperature 60 °C
Checking stock...
IDR
33,879.47
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
133,879.473,387.95
*price per unit indicative
"Abracon 32.768kHz Crystal ±20ppm Cylindrical Can, Radial 2.1 x 6.2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda