3M P400 Grit Extra Fine Sanding Sheet, 280mm x 230mm

RS Stock No.:
7067211
Mfr. Prt No.:
62896
Brand:
3M
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
RS stock number 7067211
Product description 3M P400 Grit Extra Fine Sanding Sheet, 280mm x 230mm
Manufacturer / Brand 3M
Manufacturer part number 62896

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3M™ Utility Cloth 314D, Red, 230mm x 280mm

3M™ Utility Cloth Sheet 314D is a closed coat aluminium oxide abrasive, bonded to a durable cloth backing. These sheets are durable, with a flexible J-weight backing that’s suitable for machine use.

Use 3M™ Utility Cloth Sheet 314D for blending, cleaning, contour finishing, deburring and rust removal on all metals, wood, plastic and paints.

Features and Benefits

• Finish contours, deburr and remove rust

• Versatile, durable sheets for use on metal, wood and plastic surfaces

• Cloth backing is both flexible and durable enough for machine use

• Tear sheets by hand for convenient sizing and reduced waste

Alternative Grades

7067211 – P40 Grade

7067218 – P50 Grade

7067198 – P80 Grade

7067192 – P100 Grade

7067202 – P120 Grade

7067205 – P180 Grade

7067209 – P240 Grade

7067186 – P400 Grade

Typical Applications

Abrasive sheets, often called sandpaper or glasspaper, can be used by hand, with sanding blocks and even appropriate power tools. As such, they are suitable for fine and general sanding applications. Abrasive sheets are typically used for preparing surfaces, such as wood or old paint, for repainting, varnishing or other treatments. They can also be used for polishing and buffing applications.

These 3M Utility cloths and suitable for use to finish contours, deburr and remove rust

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.


Specifications

Attribute Value
Brand 3M
Length 280 mm
Sandpaper Type Sanding Sheet
Sheet Size 280 x 230 mm
Grade Extra Fine
Width 230 mm
Model 3M
Abrasive Material Aluminium Oxide
Number of Sheets per Pack 25
Grit Size P400
Checking stock...
IDR
887,159.62
Out of stock
Price Box (1 Box of 25)
Box(s)Per Box(IDR)Per Unit(IDR)
1887,159.6235,486.38
*price per unit indicative
"3M P400 Grit Extra Fine Sanding Sheet, 280mm x 230mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda