Access Comms Plug In Power Supply 12V dc, 2.5A, 1 Output AC/DC Adapter, 2-Pin Australia/New Zealand

RS Stock No.:
5175480
Mfr. Prt No.:
Brand:
Access Comms
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
RS stock number 5175480
Product description Access Comms Plug In Power Supply 12V dc, 2.5A, 1 Output AC/DC Adapter, 2-Pin Australia/New Zealand
Manufacturer / Brand Access Comms
Manufacturer part number

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Access Comms
Type AC/DC Adapter
Plug Type 2-Pin Australia/New Zealand
Output Voltage 12 V dc
Input Voltage 90 → 264 V ac
Output Current 2.5 A
Maximum Temperature +40 °C
Output Connector 2.1 x 5.5 x 11 mm DC Plug
Number of Outputs 1
Cable Length 2 m
Efficiency 75 %
Width 47 mm
Depth 34.2 mm
Minimum Temperature 0 °C
Load Regulation ±5 %
Length 93 mm
Checking stock...
IDR
284,986.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1284,986.13
*price per unit indicative
"Access Comms Plug In Power Supply 12V dc, 2.5A, 1 Output AC/DC Adapter, 2-Pin Australia/New Zealand" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda