RS PRO PVC Hose, Black, 38mm External Diameter, 30m LongReinforced, 40 (Minimum)mm Bend Radius, Applications Various

RS Stock No.:
1369422
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
RS stock number 1369422
Product description RS PRO PVC Hose, Black, 38mm External Diameter, 30m LongReinforced, 40 (Minimum)mm Bend Radius, Applications Various
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Non-Toxic Aquatic Hose

The RS Pro aquatic hose is a lightweight PVC hose with a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. The cross section is maintained even when highly flexed and minimum frictional loss is achieved by the smooth bore.

Features and Benefits

• Non-toxic
• UV resistant
• Tough, flexible and durable under normal operating conditions
• Crush resistant helix
• Cross section maintained even when highly flexed
• Black with a white helix
• 30 m supplied in a coil
• Temperature Range: -10 °C to +55 °C

Applications

The RS Pro aquatic hose is ideally suited to light duty applications for garden ponds and aquatic installations.


Specifications

Attribute Value
Brand RS PRO
Length 30 m
Bend Radius 40 (Minimum) mm
Maximum Operating Temperature +55 °C
Suitable Applications Agriculture, Aquatics, Domestic, Garden Ponds, Leisure, Marine
Outer Diameter 38 mm
Material PVC
Inner Diameter 32 mm
Maximum Working Pressure 2 bar
Colour Black
Minimum Operating Temperature -10 °C
Reinforced Yes
Operating Temperature Range -10 → +55 °C
Checking stock...
IDR
1,996,476.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,996,476.26
*price per unit indicative
"RS PRO PVC Hose, Black, 38mm External Diameter, 30m LongReinforced, 40 (Minimum)mm Bend Radius, Applications Various" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products