Honeywell Safety Uncorded Disposable Ear Plugs, 33dB, White/Yellow, 200 Pairs per Package

RS Stock No.:
1040921
Mfr. Prt No.:
1005073
Brand:
Honeywell Safety
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
RS stock number 1040921
Product description Honeywell Safety Uncorded Disposable Ear Plugs, 33dB, White/Yellow, 200 Pairs per Package
Manufacturer / Brand Honeywell Safety
Manufacturer part number 1005073

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Bilsom 303L Foam Single Use Earplug

Bilsom 303L polyurethane foam earplugs give you excellent performance blocking out loud noise. The earplugs are smooth bullet shaped and prevent dirt and other material from entering the ear. The 303L series are comfortable to wear for long periods are disposable and are individually wrapped.

FEATURES and BENEFITS:

Ear protection
Disposable
Uncorded
Made from polyurethane foam
Smooth soil resistant surface
Prevents dirt / substances from entering the ear
Superior noise blocking / protection
Bullet shaped
Individually wrapped
Comfortable for long-term wear
Excellent performance
Easy to use
One size

ATTENUATION:

SNR 33 dB
H 32 dB
M 29 dB
L 29 dB


Specifications

Attribute Value
Brand Honeywell Safety
Reusable/Disposable Disposable
Single Number Rating SNR 33 dB
Attachment Style Uncorded
Material Polyurethane
Number of Pairs per Package 200
Colour White/Yellow
Checking stock...
IDR
740,208.73
Out of stock
Price Box (1 Box of 200)
Box(s)Per Box(IDR)Per Unit(IDR)
1740,208.733,701.04
*price per unit indicative
"Honeywell Safety Uncorded Disposable Ear Plugs, 33dB, White/Yellow, 200 Pairs per Package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda