Wera 4 mm Hex Plus Fixed Torque Torque Screwdriver, 5Nm

RS Stock No.:
7383696
Mfr. Prt No.:
027913
Brand:
Wera

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7383696
Product description Wera 4 mm Hex Plus Fixed Torque Torque Screwdriver, 5Nm
Manufacturer / Brand Wera
Manufacturer part number 027913

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

300 Pistol Grip Torque Indicator

Pistol grip style torque indictor with 5.0Nm/ 3.7ft.lb fixed, preset torque.

Accuracy ±10 %
8mm Hex reduced diameter tip
Kraftform comfort grip ergonomic handle


Specifications

Attribute Value
Brand Wera
Drive Size 4 mm
Type Fixed Torque
Overall Length 160 mm
Torque Range 5 Nm
Accuracy ±10 %
Drive Shape Hex Plus
Checking stock...
IDR
1,208,123.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,208,123.02
*price per unit indicative
"Wera 4 mm Hex Plus Fixed Torque Torque Screwdriver, 5Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products