RS PRO 3-Way Non-Fused Terminal Block, 40A, Screw Down Terminals, 22 → 8 AWG, Screw Down
- RS Stock No.:
- 0465637
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0465637 |
Product description | RS PRO 3-Way Non-Fused Terminal Block, 40A, Screw Down Terminals, 22 → 8 AWG, Screw Down |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0465637 |
Product description | RS PRO 3-Way Non-Fused Terminal Block, 40A, Screw Down Terminals, 22 → 8 AWG, Screw Down |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
RS PRO 3-Way Non-fused Terminal Block
RS PRO 3 way non-fused terminal block with screw down mounting type. This pluggable terminal block lets you to carry out mounting and start up quickly.
RS PRO have a great range of terminal blocks which feature various voltage ratings from 25 V to 750 V. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.
APPROVALS : UL recognised, CSA certified and IMQ
Features and Benefits:
3 pole screw to tab terminal block
Tab Size 6.3x0.8 mm
Terminal material - zinc-plated steel
Body material - polyamide, glass fibre reinforced
Max Current 40 A
Max Voltage 450 V
Height 24 mm
Width 31.5 mm
Length 81.3 mm
22 to 8 AWG wire range
UL94V-0 flammability rating
Max Conductor Size 6 mm²
Designed in accordance with IEC685. Terminations marked Live, Neutral & Earth
Conductor terminates in screw-down clamp
Tab (0.25in) connection
Typical Applications:
Modular terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations.
Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution. These non-fused terminal blocks are often used in;
• Connecting lighting to switches
• Connecting wiring to a ground
• HVAC Systems
• Power Supplies
Why RS PRO?
RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability. RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.
Specifications
Attribute | Value |
Brand | RS PRO |
Termination Method | Screw Down |
Fused | No |
Material | Nylon |
Wire Size | 22 → 8 AWG |
Minimum Operating Temperature | -5 °C |
Voltage Rating | 450 V |
Number of Ways | 3 |
Pitch | 17.7 mm |
Maximum Operating Temperature | +150 °C |
Current Rating | 40 A |
Mounting Type | Screw Down |