RS PRO Cable Mount Connector, 3 Contacts, Plug and Socket

RS Stock No.:
1246689
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1246689
Product description RS PRO Cable Mount Connector, 3 Contacts, Plug and Socket
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
RS stock number 1246689
Product description RS PRO Cable Mount Connector, 3 Contacts, Plug and Socket
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro (Threaded)

The RS Pro series of threaded IP68 connectors are perfect for your application. These robust connectors can be used for both cable to cable (inline) and cable to panel-mount connections. With its IP68 rating, each product is excellent within harsh environments, giving you peace of mind. All models are highly reliable and excellent quality.

Cable Plug and InLine Socket Set 10A/5A Circular Connectors (Threaded) IP68

From RS Pro, these threaded plugs & sockets are serious contenders for your application. These particular models have bigger and stronger shells complimented by their cable to cable (inline) connection. That coupled with the IP68 rating, makes sure that these industrial connectors excel in harsh environments. When choosing a male & female connector set, these should really be the one you consider.

Features & Benefits

• Both Male and Female cable connectors are together as a set
• 2 way, 3 way and 4 way, all available
• Cable outer diameter 6-10 mm
• Panel Hole Cutout Size 17 mm
• High-quality Nylon66 shell
• Crimp Contact Termination


Specifications

Attribute Value
Brand RS PRO
Plug/Socket Plug, Socket
Termination Method Crimp
Connector Size Standard
Pole Format 3P
Contact Plating Gold
Current Rating 10.0 A
Mating Type Threaded
IP Rating IP68
Voltage Rating 500 V
Number of Contacts 3
Housing Material Polymer
Contact Gender Female, Male
Contact Material Brass
Mounting Type Cable Mount
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
Body Orientation Straight
Checking stock...
IDR
448,090.08
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1448,090.08
*price per unit indicative
"RS PRO Cable Mount Connector, 3 Contacts, Plug and Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda