RS PRO 3-Way Fuse Terminal Block, 10A, Screw Down Terminals, Screw Mount

RS Stock No.:
0452625
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0452625
Product description RS PRO 3-Way Fuse Terminal Block, 10A, Screw Down Terminals, Screw Mount
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
RS stock number 0452625
Product description RS PRO 3-Way Fuse Terminal Block, 10A, Screw Down Terminals, Screw Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS PRO 3 Way Fused Terminal Block, Polyamide

This RS PRO fused panel mount terminal block features an integrated in-line fuse holder. The white housing is made from nylon with tinned brass inserts for a screwed termination. A pull-up latch enables an easy replacement of a fuse.

Options include:
452-619 - 3 way fused terminal block,16A
452-625 - 3 way fused terminal block, 10A
209-7561 - 3 way fused terminal block,16A

Terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations.

RS PRO have a great range of fused terminal blocks and non-fused terminal blocks to meet all your requirements.

Features and Benefits:

Inline fuse holder with pull-up latch
Tinned Brass inserts
Screw Mounting type
Screw Down termination

Typical Applications:

Standard terminal blocks can be used in various applications including:
Sound equipment
Electrical installations
Surge protectors
Public address systems for speakers and other inputs and outputs
Electrical wiring to connect switches
Major appliances

FAQs

What is a fused terminal block?
A fused terminal block is simply a terminal block, with a fuse. Fused terminal blocks typically do the same job as a conventional terminal block would do, however, just with the added protection of a fuse inside it. The fuse helps prevent overvoltage’s by breaking the circuit.

How does a fused terminal block work?
A fused terminal block is very similar in how normal terminal blocks work. Terminal blocks are designed to connect wires together effectively or connect multiple levels of wires together. Fused terminal blocks just include a fuse in the connection between the two wires. Having a fuse in the terminal block prevents unnecessary and messy wiring and can help achieve certifications.
Why RS PRO?

RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability. RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.


Specifications

Attribute Value
Brand RS PRO
Termination Method Screw Down
Cable CSA 6 mm²
Fused Yes
Material Nylon
Voltage Rating 250 V
Number of Ways 3
Maximum Operating Temperature +100 °C
Current Rating 10 A
Mounting Type Screw Mount
Checking stock...
IDR
420,923.57
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1420,923.5742,092.36
*price per unit indicative
"RS PRO 3-Way Fuse Terminal Block, 10A, Screw Down Terminals, Screw Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products