SMC 3/2 Pneumatic Solenoid Valve – Spring/Solenoid V100 Series 24V dc
- RS Stock No.:
- 7013224
- Mfr. Prt No.:
- V114-5MOU
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7013224 |
| Product description | SMC 3/2 Pneumatic Solenoid Valve - Spring/Solenoid V100 Series 24V dc |
| Manufacturer / Brand | SMC |
| Manufacturer part number | V114-5MOU |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
SMC V100 Series
3/2 Solenoid valves
The V100 Series is a 3 port solenoid valve designed for applications requiring a compact, light-weight, high flow valve for piloting process valves or actuators. They have very low power consumption with the standard version only using 0.35 watts and the low power version only requiring 0.1 watts helping to reduce costs. Weight is kept to a minimum and is a mere 12g yet flow rates still range between 8.4 and 24 l/minute.
Ultra-compact 3 port direct acting valves
Can be manifold mounted
N/O or N/C options
Power saving version
Specifications
| Attribute | Value |
| Brand | SMC |
| Solenoid Power Consumption | 0.35 W |
| Function | 3/2 |
| Body Material | Resin |
| Minimum Operating Temperature | -10 °C |
| Maximum Flow Rate | 14.2 L/min |
| Solenoid Voltage | 24 V dc |
| Maximum Operating Temperature | +50 °C |
| Manufacturer Series | V100 |
| Solenoid Fitted | Yes |
| Mounting Style | Manifold |
| Maximum Operating Pressure | 0.7 MPa |
| Minimum Operating Pressure | 0 MPa |
| Actuation Type | Spring/Solenoid |
| Number of Ports | 3/2 |