SMC 5/2 Pneumatic Solenoid Valve – Spring/Solenoid Rc 1/8 VZ5000 Series 24V dc

RS Stock No.:
7681568
Mfr. Prt No.:
VZ5120-5H-01-Q
Brand:
SMC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7681568
Product description SMC 5/2 Pneumatic Solenoid Valve - Spring/Solenoid Rc 1/8 VZ5000 Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number VZ5120-5H-01-Q
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
RS stock number 7681568
Product description SMC 5/2 Pneumatic Solenoid Valve - Spring/Solenoid Rc 1/8 VZ5000 Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number VZ5120-5H-01-Q

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

3//2 valves - Series VZ500

Low power consumption SMC Series VZ500 solenoid valves. The VZ500 valve can be used within a vacuum. The valve can also be used as a selector valve of a divider valve.

SMC SY & VZ Series

These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.

3 port solenoid valve
Body-ported
Rubber seal
Suitable for vacuum use


Specifications

Attribute Value
Brand SMC
Solenoid Power Consumption 75 W
Function 5/2
Body Material Die Cast Aluminium
Minimum Operating Temperature -10 °C
Maximum Flow Rate 588 NL/min
Solenoid Voltage 24 V dc
Maximum Operating Temperature +50 °C
Manufacturer Series VZ5000
Thread Size 1/8 in
Solenoid Fitted Yes
Connection Port Thread Rc 1/8
Mounting Style Stand-Alone
Maximum Operating Pressure 0.7 MPa
Thread Standard Rc
Minimum Operating Pressure 0.15 MPa
Actuation Type Spring/Solenoid
Number of Ports 5/2
Checking stock...
IDR
1,886,971.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,886,971.10
*price per unit indicative
"SMC 5/2 Pneumatic Solenoid Valve - Spring/Solenoid Rc 1/8 VZ5000 Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products