SMC Solenoid Valve VDW350-5G-4-02F-Q, 3 port(s) , NO/NC, 24 V dc, 1/4in

RS Stock No.:
7013242
Mfr. Prt No.:
VDW350-5G-4-02F-Q
Brand:
SMC

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7013242
Product description SMC Solenoid Valve VDW350-5G-4-02F-Q, 3 port(s) , NO/NC, 24 V dc, 1/4in
Manufacturer / Brand SMC
Manufacturer part number VDW350-5G-4-02F-Q

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Three Port Solenoid Valves

The VXA series of valves can be used with a wide variety of fluids. The VXA31/32 manifold is individual ported; valves for both are easily replaced without changing existing piping.

Solenoid Valve main functions

Compatible with a wide range of fluids


Specifications

Attribute Value
Brand SMC
Supply Voltage 24 V dc
Number of Ports 3
Operation Direct
Connection 1/4 in G Female
Connection Size 1/4 in
Default Valve Position NO/NC
Suitable Applications Air, Low Vacuum, Water
Type 3/2
Orifice Diameter 1.8 mm, 4 mm
Body Material Brass
Maximum Working Pressure 10 bar
Operating Temperature Range -10 → +50 °C
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +50 °C
Connection Gender Female
Series VDW300
Thread Standard or Connection Type G
Checking stock...
IDR
606,054.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1606,054.42
*price per unit indicative
"SMC Solenoid Valve VDW350-5G-4-02F-Q, 3 port(s) , NO/NC, 24 V dc, 1/4in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda