ABB AF Range AF26Z 3 Pole Contactor – 45 A, 24 V ac/dc Coil, 3NO, 11 kW

RS Stock No.:
7649009
Mfr. Prt No.:
1SBL237001R1100 AF26-30-00-11
Brand:
ABB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7649009
Product description ABB AF Range AF26Z 3 Pole Contactor - 45 A, 24 V ac/dc Coil, 3NO, 11 kW
Manufacturer / Brand ABB
Manufacturer part number 1SBL237001R1100 AF26-30-00-11
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
RS stock number 7649009
Product description ABB AF Range AF26Z 3 Pole Contactor - 45 A, 24 V ac/dc Coil, 3NO, 11 kW
Manufacturer / Brand ABB
Manufacturer part number 1SBL237001R1100 AF26-30-00-11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

AF Range Contactors, 3 Pole

AF contactors are AC/DC operated
AF09-AF38 contactors include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactors equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactors withstand short dips and voltage interruptions (SEMI F47-0706 compliance)
AF40-AF96 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC and 220 V DC, these contactors are of the block type design with 3 main poles.
AF116-AF140 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC, AF146 up to 1000 V AC
AF190-AF370 contactors are mainly used for controlling 3-phase motors and power circuits up to 1000 V AC, these contactors are of the block type design with 3 main poles.
AF contactors have built in surge protection and does not require any additional surge suppressors


Specifications

Attribute Value
Brand ABB
Contact Current Rating 45 A
Range AF Range
Minimum Operating Temperature -25 °C
Number Of Auxiliary Contacts 0
Number of Poles 3
Coil Voltage 24 V ac/dc
Series AF26Z
Contact Voltage Rating 690 V ac
Power Rating 11 kW
Depth 101 mm
Terminal Type Screw
Normal State Configuration 3NO
Length 86 mm
Width 45 mm
Maximum Operating Temperature +60 °C
Checking stock...
IDR
2,662,422.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,662,422.87
*price per unit indicative
"ABB AF Range AF26Z 3 Pole Contactor - 45 A, 24 V ac/dc Coil, 3NO, 11 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products