ABB AF Range AF116 3 Pole Contactor – 160 A, 24 V ac/dc Coil, 3NO, 55 kW

RS Stock No.:
8007220
Mfr. Prt No.:
1SFL427001R1111 AF116-30-11-11
Brand:
ABB

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8007220
Product description ABB AF Range AF116 3 Pole Contactor - 160 A, 24 V ac/dc Coil, 3NO, 55 kW
Manufacturer / Brand ABB
Manufacturer part number 1SFL427001R1111 AF116-30-11-11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

AF Range Contactors, 3 Pole

AF contactors are AC/DC operated
AF09-AF38 contactors include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactors equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactors withstand short dips and voltage interruptions (SEMI F47-0706 compliance)
AF40-AF96 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC and 220 V DC, these contactors are of the block type design with 3 main poles.
AF116-AF140 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC, AF146 up to 1000 V AC
AF190-AF370 contactors are mainly used for controlling 3-phase motors and power circuits up to 1000 V AC, these contactors are of the block type design with 3 main poles.
AF contactors have built in surge protection and does not require any additional surge suppressors


Specifications

Attribute Value
Brand ABB
Contact Current Rating 160 A
Range AF Range
Minimum Operating Temperature -40 °C
Number Of Auxiliary Contacts 2
Number of Poles 3
Coil Voltage 24 V ac/dc
Series AF116
Contact Voltage Rating 690 V ac
Power Rating 55 kW
Depth 126 mm
Length 90 mm
Width 150 mm
Terminal Type Screw
Normal State Configuration 3NO
Maximum Operating Temperature +70 °C
Checking stock...
IDR
7,267,198.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,267,198.76
*price per unit indicative
"ABB AF Range AF116 3 Pole Contactor - 160 A, 24 V ac/dc Coil, 3NO, 55 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products