RS PRO Steel Pliers Plier Set, 250 mm Overall Length

RS Stock No.:
4186271
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
RS stock number 4186271
Product description RS PRO Steel Pliers Plier Set, 250 mm Overall Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RS PRO Locking Pliers Set

From RS PRO, this high-quality locking plier set contains 3 robust and reliable pieces. Each piece in the set is made from high-grade heat-treated alloy steel for maximum toughness and durability.

The hardened teeth are designed to grip from any angle so you can work with confidence, and the locking action means you can maintain a grip on the workpiece without having to employ constant hand pressure.

Kit Contains

• 10" Locking Pliers with built-in wire cutter
• 5" Locking pliers with built-in wire cutter
• 6" Long Nosed Pliers

Features and Benefits

• Locking pliers maintain constant gripping force
• The guarded release lever is an important safety feature that helps keep work safe and secure
• Supplied in a plastic tool roll pouch for ease of storage and transportation

Applications

Locking pliers are just as versatile as normal pliers, but have greater applications in heavy-duty circumstances, such as dealing with seized fasteners or pipework. This set includes two sizes of curved pliers that are ideal for pipework and robust applications, and a needle-nosed model which is more suited to precision work. The curved pliers also include an integrated wire cutter. This is handy for cutting soft to hard wires and stripping wire insulation.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 3
Overall Length 250 mm
Plier Type Plier Set
Material Steel
Checking stock...
IDR
1,816,485.02
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,816,485.02
*price per unit indicative
"RS PRO Steel Pliers Plier Set, 250 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda