Bahco 300.0 mm Bi-metal Hacksaw Blade, 18 TPI

RS Stock No.:
4396311
Mfr. Prt No.:
3806-300-18/24/32-3P
Brand:
Bahco
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
RS stock number 4396311
Product description Bahco 300.0 mm Bi-metal Hacksaw Blade, 18 TPI
Manufacturer / Brand Bahco
Manufacturer part number 3806-300-18/24/32-3P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Bahco Hacksaw Blades

All Hard HSS or flexible bi-metal general purpose hacksaw blades are designed to cut a wide variety of materials from aluminium to stainless steel. Blade length 300 mm.

All Hard HSS (Bahco 3801)
A fully hardened, high-alloyed, super high-speed steel blade for sawing stainless steel steels, hard metals and other hard to cut materials
High-speed steel hacksaw blade
Suitable for use on modern machines with skilled operators and a high degree of control
Flexible Bi-metal (Bahco 3806)
An unbreakable and shatterproof blade, for all kinds of metal sawing. With a blade back of strong, flexible spring steel and a tooth line in high-alloyed super high-speed steel, designed to give long life and excellent cutting performance


Specifications

Attribute Value
Brand Bahco
Width 13.0 mm
Number of Teeth per Inch 18
Blade Length 300.0 mm
Saw Blade Type Hacksaw Blade
Material Bi-metal
Materials Cut Multiple Materials
Checking stock...
IDR
143,279.74
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1143,279.74
*price per unit indicative
"Bahco 300.0 mm Bi-metal Hacksaw Blade, 18 TPI" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda