Schaffner, FN3025 20A 520 V ac 60Hz, DIN Rail RFI Filter, Wire Lead 3 Phase

RS Stock No.:
7761200
Mfr. Prt No.:
FN3026HL-20-71
Brand:
Schaffner

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7761200
Product description Schaffner, FN3025 20A 520 V ac 60Hz, DIN Rail RFI Filter, Wire Lead 3 Phase
Manufacturer / Brand Schaffner
Manufacturer part number FN3026HL-20-71
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
RS stock number 7761200
Product description Schaffner, FN3025 20A 520 V ac 60Hz, DIN Rail RFI Filter, Wire Lead 3 Phase
Manufacturer / Brand Schaffner
Manufacturer part number FN3026HL-20-71

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

FN3025 Series

Compact state-of-the-art RFI filter in a lightweight plastic enclosure
Metal ground plate
Minimized filter leakage current
Hinged safety covers with embeded terminals
Chassis or T35 DIN rail mounting


Specifications

Attribute Value
Brand Schaffner
Maximum Current Rating 20 A
Maximum Voltage Rating 520 V ac
Mounting Type DIN Rail
Termination Style Wire Lead
Number of Phases 3
Number of Stages Single Stage
Series FN3025
Operating Frequency 60 Hz
Length 150 mm
Depth 50 mm
Height 78 mm
Dimensions 150 x 50 x 78 mm
Leakage Current 0.4 mA
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +100 °C
Power Loss 6.2 W
Checking stock...
IDR
2,601,796.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,601,796.45
*price per unit indicative
"Schaffner, FN3025 20A 520 V ac 60Hz, DIN Rail RFI Filter, Wire Lead 3 Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda