RS PRO 3 Piece Metal Step Drill Bit Set, 3mm to 30in

RS Stock No.:
0221579
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
RS stock number 0221579
Product description RS PRO 3 Piece Metal Step Drill Bit Set, 3mm to 30in
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO HSS 3 Piece Titanium Nitride Coated Cone Cutter Set, 3mm to 30.5mm

The 3 piece HSS (high speed steel) cone cutter set from RS PRO is a high quality drill bit set ideal for drilling various sized holes with precision in a range of materials such as sheet metal, plastic, PC boards and more. The drill bits are manufactured from HSS and feature a titanium nitrate coating, ensuring exceptional strength and resistance to corrosion. The drill bits are ideal for use with power tools and feature a tapered design, making it easier to enlarge holes if required, offering maximum versatility. The RS PRO 3 piece HSS cone cutter set is also supplied in a metal storage box, ensuring the bits are protected and easy to locate.

Applications

HSS cone cutter bits are ideal for drilling clean and precise holes in a wide range of materials, with the ability to also enlarge them if required. They can be used with power drills for reliable and efficient drilling in materials such as:

  • Steel

  • Aluminium

  • Copper

  • Brass

  • Zinc

  • Plastic

Features and Benefits

  • Manufactured from HSS for excellent durability

  • Titanium nitrate coating to enhance strength and corrosion resistance

  • 3 to 14, 6 to 20, 16 to 30.5 mm drill bits

  • Capable of cutting holes from 3 mm to 30 mm diameters

  • Ideal for use with most power drills

  • Supplied in a moulded metal box

FAQ's

What is the difference between a Cone Cutter and Step Drill Bit?

A cone cutter is a smooth sided bit that can make any sized hole, on a variety of materials. Cone cutter bits are also perfect for enlarging existing holes if required.

A step cutter has parallel measurements up the cone, gradually getting bigger. These are great if you need to cut sized holes with reasonable accuracy. These bits are also capable of cutting through various materials.

What sizes are included?

  • 3 to 14 mm

  • 6 to 20 mm

  • 16 to 30.5 mm


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 3
Drill Bit Type Step Drill Bit
Drilling Application Metal
Set Contents Step Drill Bits
Minimum Size 3 mm
Maximum Size 30 in
Material HSS
Checking stock...
IDR
1,750,089.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,750,089.65
*price per unit indicative
"RS PRO 3 Piece Metal Step Drill Bit Set, 3mm to 30in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products