Bahco 3 Piece Chrome Vanadium Steel Spanner Set
- RS Stock No.:
- 7133790
- Mfr. Prt No.:
- S4RM/3T
- Brand:
- Bahco

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7133790 |
| Product description | Bahco 3 Piece Chrome Vanadium Steel Spanner Set |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | S4RM/3T |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7133790 |
| Product description | Bahco 3 Piece Chrome Vanadium Steel Spanner Set |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | S4RM/3T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
3 Piece Ratcheting Ring Spanner Set
A 3 piece ratchet spanner set from Bahco, a brilliant time and space saving idea that offers so much. Firstly they are made from chrome vanadium steel with a nickel chrome plating that display real quality. Each spanner is effectively a 4 in 1 with reversible action and presented in a handy pouch that can be attached to your belt.
What do they offer?
These spanners each have 4 different sizes, 2 at either end, they are quicker at turning fasteners than conventional spanners and offer direction reversal at a flick of switch. They feel excellent in the hand and can be use all day without fatigue.
SUPPLIED_WITH : Belt pouch
Features and Benefits
• 4-in 1 ratcheting spanners
• Chrome vanadium steel
• Nickel and chrome-plated, matt-finished
• Left and right direction - 5° action
• Reduce wear of fastener with the 12 point Dynamic Drive™
• Pouch – each spanner stored separately
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance
FAQ:
What material are they made from?
These spanners are made from chrome vanadium steel with a nickel & chrome plating
What are the sizes?
12 sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18 and 19 mm
Specifications
| Attribute | Value |
| Brand | Bahco |
| Number of Pieces | 3 |
| Series | S4RM |
| Set Type | Ratchet Spanner Set |
| Sizes in Set | 8 x 9 <arrow/> 18 x 19 mm |
| Finish | Nickel Chrome Plated |
| Material | Chrome Vanadium Steel |
| VDE/1000V Approved | No |