RS PRO Steel Pliers Plier Set, 300 mm Overall Length
- RS Stock No.:
- 1253095
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1253095 |
Product description | RS PRO Steel Pliers Plier Set, 300 mm Overall Length |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1253095 |
Product description | RS PRO Steel Pliers Plier Set, 300 mm Overall Length |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS Pro 1000V Plier Set
RS PRO 3 Piece Insulated Plier Set
This exceptional plier set from RS PRO consists of three high-quality pieces. The plier and cutters set are great for those users who require a quality set from professionals (Electricians) to general DIY'er as they are essential tools to have handy.
The tools are insulated to VDE standards, which means they are ideal for repair, service technicians and engineers working near electrically energised systems up to 1000 V ac.
The set has a combination of pliers and cutters have undergone rigorous testing to meet the safety requirements. The quality feel of the grips helps to ease user fatigue in prolonged use coupled with a smooth operation. The serrated jaws allow for an excellent grip on the subject, so you have confidence the job can be done.
Features and Benefits
• Special tool steel
• Chrome finish
• DuoTech soft grip handles
• VDE Approved
Application
The plier set is highly versatile, with a broad range of uses for professionals and enthusiasts alike. Whether you're carrying out domestic electrical work or repairing machinery, these pliers are ideal.
Cutters - Often called wire cutters, they are designed for cutting through wires and cabling. These diagonal cutting pliers are suited for cutting copper, iron, aluminium and even steel wire
Longnose pliers - Also known as needle-nose pliers, pointy-nosed pliers or snipe-nosed pliers. These pliers are made for precision and can be used in anything ranging from electrical work to jewellery making. With an integrated wire stripper.
Combination pliers- have the benefit of combining pliers with an integrated cutter. The pliers are short-nosed with serrated teeth, and a are suited for tougher applications where ever a strong grip is needed.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Pieces | 3 |
Overall Length | 300 mm |
Plier Type | Plier Set |
Material | Steel |